CDBF0540
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBF0540
CDBF0540
Mfr.:
Description:
Schottky Diodes & Rectifiers SCHOTTKY 500mA 40V
Schottky Diodes & Rectifiers SCHOTTKY 500mA 40V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.943 | Rp13.943 | |
| Rp9.595 | Rp95.950 | |
| Rp6.073 | Rp607.300 | |
| Rp3.761 | Rp1.880.500 | |
| Rp2.789 | Rp2.789.000 | |
| Rp2.477 | Rp4.954.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.688 | Rp6.752.000 | |
| Rp1.504 | Rp12.032.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
