CDBFR0230
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBFR0230
CDBFR0230
Mfr.:
Description:
Schottky Diodes & Rectifiers 200mA 30V DFN Sm. Sgnl. Schottky
Schottky Diodes & Rectifiers 200mA 30V DFN Sm. Sgnl. Schottky
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.558 | Rp11.558 | |
| Rp8.017 | Rp80.170 | |
| Rp5.082 | Rp508.200 | |
| Rp3.192 | Rp1.596.000 | |
| Rp2.789 | Rp2.789.000 | |
| Rp2.458 | Rp4.916.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.091 | Rp8.364.000 | |
| Rp1.871 | Rp14.968.000 | |
| Rp1.394 | Rp33.456.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
