CDBHA15150-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBHA15150-HF
CDBHA15150-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 15A TO-277B
Schottky Diodes & Rectifiers DIODE SCHOTTKY 150V 15A TO-277B
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp8.586 | Rp34.344.000 | |
| Rp8.182 | Rp65.456.000 | |
Compliance Codes
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
