CDBHA1560-HF

Comchip Technology
750-CDBHA1560-HF
CDBHA1560-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 15A TO-277B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp8.072 Rp32.288.000
Rp7.925 Rp63.400.000
Rp7.577 Rp181.848.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-277B-2
Single
Si
15 A
60 V
530 mV
250 A
500 uA
- 55 C
+ 150 C
Reel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 42 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBHAx Schottky Barrier Rectifiers

Comchip Technology CDBHAx Schottky Barrier Rectifiers offer high current capability, low forward voltage drop, and fast switching speeds. The CDBHAx Schottky Barrier Rectifiers feature a 10A to 20A forward current range, a 45V to 150V repetitive reverse voltage range, and a 250A forward surge current. These devices have a -55°C to +150°C operating temperature range and a guaranteed high soldering temperature of 260°C/10s. The Comchip CDBHAx Schottky Barrier Rectifiers are in a low-profile, industry-standard, surface-mounted TO-277B-3 package, ideal for automated assembly and high-density applications.