CDBU0140R-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBU0140R-HF
CDBU0140R-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers SCHOTTKY 100mA 40V
Schottky Diodes & Rectifiers SCHOTTKY 100mA 40V
Datasheet:
In Stock: 1.967
-
Stock:
-
1.967 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp5.008 | Rp50.080 | |
| Rp3.174 | Rp317.400 | |
| Rp2.000 | Rp1.000.000 | |
| Rp1.743 | Rp1.743.000 | |
| Rp1.541 | Rp3.082.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp991 | Rp3.964.000 | |
| Rp881 | Rp7.048.000 | |
| Rp844 | Rp20.256.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
