CDBU0145-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBU0145-HF
CDBU0145-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers VR=45V, IO=100mA
Schottky Diodes & Rectifiers VR=45V, IO=100mA
Datasheet:
In Stock: 38.518
-
Stock:
-
38.518 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp5.687 | Rp56.870 | |
| Rp3.596 | Rp359.600 | |
| Rp2.275 | Rp1.137.500 | |
| Rp1.981 | Rp1.981.000 | |
| Rp1.743 | Rp3.486.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.266 | Rp5.064.000 | |
| Rp1.192 | Rp9.536.000 | |
| Rp1.046 | Rp25.104.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
