CDSH3-99-G
Images are for reference only
See Product Specifications
See Product Specifications
750-CDSH3-99-G
CDSH3-99-G
Mfr.:
Description:
Small Signal Switching Diodes SWITCH 155mA 85V
Small Signal Switching Diodes SWITCH 155mA 85V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp4.421 | Rp44.210 | |
| Rp2.807 | Rp280.700 | |
| Rp1.761 | Rp880.500 | |
| Rp1.541 | Rp1.541.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.046 | Rp3.138.000 | |
| Rp936 | Rp5.616.000 | |
| Rp789 | Rp7.101.000 | |
| Rp752 | Rp18.048.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
