CDSP400-G

Comchip Technology
750-CDSP400-G
CDSP400-G

Mfr.:

Description:
Small Signal Switching Diodes SWTCHING DIODE 100mA, 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117.417

Stock:
117.417 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.871 Rp5.871
Rp3.559 Rp35.590
Rp2.220 Rp222.000
Rp1.651 Rp825.500
Rp1.303 Rp1.303.000
Rp1.046 Rp5.230.000
Full Reel (Order in multiples of 8000)
Rp881 Rp7.048.000
Rp826 Rp19.824.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-723-2
90 V
2 A
100 mA
Single
4 ns
1.2 V
100 nA
- 55 C
+ 150 C
CDSP400
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 3 pF
Pd - Power Dissipation: 100 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Unit Weight: 15,435 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.