CDSV-21-G
Images are for reference only
See Product Specifications
See Product Specifications
750-CDSV-21-G
CDSV-21-G
Mfr.:
Description:
Small Signal Switching Diodes 200V 200mA 200mW
Small Signal Switching Diodes 200V 200mA 200mW
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp4.220 | Rp42.200 | |
| Rp2.587 | Rp258.700 | |
| Rp1.853 | Rp926.500 | |
| Rp1.614 | Rp1.614.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp972 | Rp2.916.000 | |
| Rp881 | Rp5.286.000 | |
| Rp734 | Rp6.606.000 | |
| Rp697 | Rp16.728.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
