CFRC303-G

Comchip Technology
750-CFRC303-G
CFRC303-G

Mfr.:

Description:
Rectifiers VR=200V, IO=3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.813,68 Rp19.813,68
Rp12.163,40 Rp121.634,00
Rp7.998,86 Rp799.886,00
Rp6.292,68 Rp3.146.340,00
Rp5.522,15 Rp5.522.150,00
Full Reel (Order in multiples of 3000)
Rp4.348,00 Rp13.044.000,00
Rp4.201,23 Rp37.811.070,00
Rp4.054,47 Rp97.307.280,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AB-2
200 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
100 A
5 uA
150 ns
+ 150 C
CFRC303
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.