CGRB204-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CGRB204-HF
CGRB204-HF
Mfr.:
Description:
Rectifiers DIODE GEN PURP 400V 2A DO214AA SMB
Rectifiers DIODE GEN PURP 400V 2A DO214AA SMB
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.576 | Rp13.576 | |
| Rp9.356 | Rp93.560 | |
| Rp5.926 | Rp592.600 | |
| Rp3.669 | Rp1.834.500 | |
| Rp2.715 | Rp2.715.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.890 | Rp5.670.000 | |
| Rp1.725 | Rp10.350.000 | |
| Rp1.468 | Rp13.212.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
