CPDF12V

Comchip Technology
750-CPDF12V
CPDF12V

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes VL:12V,IF:1mA, Bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
25 V
13 V
SOD-323-2
1 A
25 W
12 pF
8 kV
16 kV
- 40 C
+ 125 C
ESD Suppressors
CPDF
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 4,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.173 Rp9.173
Rp5.596 Rp55.960
Rp3.559 Rp355.900
Rp2.789 Rp1.394.500
Rp2.385 Rp2.385.000
Rp2.018 Rp4.036.000
Full Reel (Order in multiples of 4000)
Rp1.743 Rp6.972.000
Rp1.688 Rp13.504.000
Rp1.559 Rp37.416.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.