CPDF3V3UP-HF

Comchip Technology
750-CPDF3V3UP-HF
CPDF3V3UP-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes VL:3.3V,IR:0.5uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.417

Stock:
7.417 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.623 Rp8.623
Rp5.999 Rp59.990
Rp3.045 Rp304.500
Rp2.477 Rp1.238.500
Rp1.835 Rp1.835.000
Rp1.559 Rp3.118.000
Full Reel (Order in multiples of 4000)
Rp1.468 Rp5.872.000
Rp972 Rp7.776.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
8 V
3.5 V
SOD-323-2
5 A
40 W
12 pF
15 kV
20 kV
- 55 C
+ 125 C
CPDF3V3UP
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 4,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.