CPDT6-24V4-HF

Comchip Technology
750-CPDT6-24V4-HF
CPDT6-24V4-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes VL:24V Bidir,IF:1mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.820

Stock:
7.820 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.152 Rp27.152
Rp17.612 Rp176.120
Rp11.686 Rp1.168.600
Rp9.155 Rp4.577.500
Rp8.329 Rp8.329.000
Full Reel (Order in multiples of 3000)
Rp7.137 Rp21.411.000
Rp6.733 Rp40.398.000
Rp6.219 Rp55.971.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
24 V
SMD/SMT
47 V
25 V
SC-59-6 (SOT-23-6)
1 A
47 W
10 pF
8 kV
15 kV
+ 125 C
CPDT6-24V4
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.