CPDUC36V-HF

Comchip Technology
750-CPDUC36V-HF
CPDUC36V-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ESD 36VWM 58VC 0603C SOD-523F
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.072 Rp8.072
Rp5.577 Rp55.770
Rp2.825 Rp282.500
Rp2.312 Rp1.156.000
Rp1.706 Rp1.706.000
Rp1.449 Rp2.898.000
Full Reel (Order in multiples of 4000)
Rp1.248 Rp4.992.000
Rp1.119 Rp8.952.000
Rp1.064 Rp25.536.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
36 V
SMD/SMT
58 V
40 V
SOD-523F-2
1.5 A
100 W
10 pF
25 kV
25 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.