CZRB5360B-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CZRB5360B-HF
CZRB5360B-HF
Mfr.:
Description:
Zener Diodes ZENER 5W 25V SMB HALOGEN-FREE
Zener Diodes ZENER 5W 25V SMB HALOGEN-FREE
Datasheet:
In Stock: 2.769
-
Stock:
-
2.769 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.281 | Rp21.281 | |
| Rp13.081 | Rp130.810 | |
| Rp8.604 | Rp860.400 | |
| Rp6.751 | Rp3.375.500 | |
| Rp5.944 | Rp5.944.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.678 | Rp14.034.000 | |
| Rp4.642 | Rp27.852.000 | |
| Rp4.531 | Rp40.779.000 | |
| Rp4.366 | Rp104.784.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541400029
- USHTS:
- 8541100050
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
