CZRC5356B-G
750-CZRC5356B-G
CZRC5356B-G
Mfr.:
Description:
Zener Diodes DIODE ZENER 5W 19V SMC
Zener Diodes DIODE ZENER 5W 19V SMC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp5.962 | Rp17.886.000 | |
| Rp5.926 | Rp35.556.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
