CZRF52C33-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CZRF52C33-HF
CZRF52C33-HF
Mfr.:
Description:
Zener Diodes 0.20W, VR=33V
Zener Diodes 0.20W, VR=33V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp5.981 | Rp59.810 | |
| Rp3.394 | Rp339.400 | |
| Rp2.293 | Rp1.146.500 | |
| Rp1.743 | Rp1.743.000 | |
| Rp1.541 | Rp3.082.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.266 | Rp5.064.000 | |
| Rp1.119 | Rp8.952.000 | |
| Rp1.064 | Rp25.536.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
