CZRFR52C10-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CZRFR52C10-HF
CZRFR52C10-HF
Mfr.:
Description:
Zener Diodes 0.20W, VR=10V
Zener Diodes 0.20W, VR=10V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.723,38 | Rp9.723,38 | |
| Rp6.732,98 | Rp67.329,80 | |
| Rp4.256,27 | Rp425.627,00 | |
| Rp2.678,52 | Rp1.339.260,00 | |
| Rp2.348,29 | Rp2.348.290,00 | |
| Rp2.073,10 | Rp4.146.200,00 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.265,87 | Rp5.063.480,00 | |
| Rp1.137,45 | Rp9.099.600,00 | |
| Rp1.119,11 | Rp26.858.640,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
