CZRT5226B-G

Comchip Technology
750-CZRT5226B-G
CZRT5226B-G

Mfr.:

Description:
Zener Diodes 0.35W, VR=3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.238 Rp6.238
Rp3.596 Rp35.960
Rp2.202 Rp220.200
Rp1.578 Rp789.000
Rp1.376 Rp1.376.000
Full Reel (Order in multiples of 3000)
Rp862 Rp2.586.000
Rp771 Rp4.626.000
Rp642 Rp5.778.000
Rp605 Rp14.520.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
3.3 V
SMD/SMT
SOT-23-3
300 mW
25 uA
28 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
CZRT5226B
Brand: Comchip Technology
Height: 1.05 mm
Length: 3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.4 mm
Zener Current: 25 uA
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.