CZRT5252B-HF
750-CZRT5252B-HF
CZRT5252B-HF
Mfr.:
Description:
Zener Diodes DIODE ZENER 24V 300MW SOT23
Zener Diodes DIODE ZENER 24V 300MW SOT23
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.522 | Rp7.522 | |
| Rp5.174 | Rp51.740 | |
| Rp3.284 | Rp328.400 | |
| Rp2.073 | Rp1.036.500 | |
| Rp1.816 | Rp1.816.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.174 | Rp3.522.000 | |
| Rp1.064 | Rp6.384.000 | |
| Rp899 | Rp8.091.000 | |
| Rp844 | Rp20.256.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
