CZRT5255B-G
Images are for reference only
See Product Specifications
See Product Specifications
750-CZRT5255B-G
CZRT5255B-G
Mfr.:
Description:
Zener Diodes 0.35W, VR=28V
Zener Diodes 0.35W, VR=28V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp3.596 | Rp35.960 | |
| Rp2.202 | Rp220.200 | |
| Rp1.578 | Rp789.000 | |
| Rp1.376 | Rp1.376.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp862 | Rp2.586.000 | |
| Rp771 | Rp4.626.000 | |
| Rp642 | Rp5.778.000 | |
| Rp605 | Rp14.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
