CZRUR36VB-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CZRUR36VB-HF
CZRUR36VB-HF
Mfr.:
Description:
Zener Diodes ZENER 150mW 36V
Zener Diodes ZENER 150mW 36V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.256 | Rp8.256 | |
| Rp5.687 | Rp56.870 | |
| Rp3.596 | Rp359.600 | |
| Rp2.275 | Rp1.137.500 | |
| Rp1.981 | Rp1.981.000 | |
| Rp1.743 | Rp3.486.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.101 | Rp4.404.000 | |
| Rp972 | Rp7.776.000 | |
| Rp954 | Rp22.896.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
