CZRV5248B-G

Comchip Technology
750-CZRV5248B-G
CZRV5248B-G

Mfr.:

Description:
Zener Diodes 0.2W, VR=18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.629

Stock:
2.629 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.238 Rp6.238
Rp4.330 Rp43.300
Rp2.752 Rp275.200
Rp1.725 Rp862.500
Rp1.504 Rp1.504.000
Full Reel (Order in multiples of 3000)
Rp1.027 Rp3.081.000
Rp917 Rp5.502.000
Rp734 Rp6.606.000
Rp715 Rp17.160.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
SOD-323-2
200 mW
5 %
100 nA
21 Ohms
- 65 C
+ 150 C
Single
7 mA
Reel
Cut Tape
MouseReel
CZRV5248B
Brand: Comchip Technology
Height: 1 mm
Ir - Reverse Current: 100 nA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.4 mm
Zener Current: 100 nA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.