CZRW5242B-G
Images are for reference only
See Product Specifications
See Product Specifications
750-CZRW5242B-G
CZRW5242B-G
Mfr.:
Description:
Zener Diodes 0.350W, VR=12V
Zener Diodes 0.350W, VR=12V
Datasheet:
In Stock: 1.324
-
Stock:
-
1.324 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp4.201 | Rp42.010 | |
| Rp2.568 | Rp256.800 | |
| Rp1.835 | Rp917.500 | |
| Rp1.614 | Rp1.614.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp972 | Rp2.916.000 | |
| Rp881 | Rp5.286.000 | |
| Rp697 | Rp6.273.000 | |
| Rp679 | Rp16.296.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
