DB107-G

Comchip Technology
750-DB107-G
DB107-G

Mfr.:

Description:
Bridge Rectifiers VR=1000V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.752

Stock:
9.752 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.695 Rp16.695
Rp7.614 Rp76.140
Rp6.715 Rp671.500
Rp5.155 Rp2.577.500
Rp4.238 Rp4.238.000
Rp4.220 Rp10.550.000
Rp3.798 Rp18.990.000
Rp3.486 Rp34.860.000
Rp3.009 Rp75.225.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
DB-4
1 A
1 kV
1.1 V
30 A
- 55 C
+ 150 C
8.8 mm
6.5 mm
3.4 mm
DB107
Tube
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.