DF204S-G

Comchip Technology
750-DF204S-G
DF204S-G

Mfr.:

Description:
Bridge Rectifiers DFS GPP 2A 400V Rect. Bridge Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.649

Stock:
11.649
Can Dispatch Immediately
On Order:
1.000
Expected 24/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.731 Rp20.731
Rp12.897 Rp128.970
Rp8.439 Rp843.900
Rp6.513 Rp3.256.500
Full Reel (Order in multiples of 1000)
Rp5.889 Rp5.889.000
Rp5.357 Rp10.714.000
Rp4.788 Rp23.940.000
Rp4.605 Rp46.050.000
Rp4.220 Rp105.500.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
2 A
400 V
1.1 V
60 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF204
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 400 V
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.