FR102B-G

Comchip Technology
750-FR102B-G
FR102B-G

Mfr.:

Description:
Rectifiers RECTIFIER FAST RECOVERY 100V 1A DO-41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.238 Rp6.238
Rp3.633 Rp36.330
Rp2.220 Rp222.000
Rp1.596 Rp798.000
Rp1.046 Rp1.046.000
Rp1.027 Rp5.135.000
Rp899 Rp8.990.000
Rp862 Rp21.550.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
100 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
Bulk
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.