FR106B-G
Images are for reference only
See Product Specifications
See Product Specifications
750-FR106B-G
FR106B-G
Mfr.:
Description:
Rectifiers RECTIFIER FAST RECOVERY 800V 1A DO-41
Rectifiers RECTIFIER FAST RECOVERY 800V 1A DO-41
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.238 | Rp6.238 | |
| Rp3.633 | Rp36.330 | |
| Rp2.220 | Rp222.000 | |
| Rp1.596 | Rp798.000 | |
| Rp1.046 | Rp1.046.000 | |
| Rp1.027 | Rp5.135.000 | |
| Rp899 | Rp8.990.000 | |
| Rp862 | Rp21.550.000 |
Datasheet
Compliance Codes
- USHTS:
- 8541100070
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
