GBPC5001-G

Comchip Technology
750-GBPC5001-G
GBPC5001-G

Mfr.:

Description:
Bridge Rectifiers VR=100V IAV=50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.019 Rp124.019
Rp83.107 Rp831.070
Rp56.506 Rp5.650.600
Rp51.185 Rp51.185.000
Rp51.002 Rp127.505.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
Screw
GBPC-4
50 A
100 V
1.1 V
450 A
- 55 C
+ 150 C
28.8 mm
28.8 mm
8.5 mm
GBPC5001
Bulk
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 100 V
Unit Weight: 16,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.