KBL401-G
Images are for reference only
See Product Specifications
See Product Specifications
750-KBL401-G
KBL401-G
Mfr.:
Description:
Bridge Rectifiers VRRM=100V IF=4.0A
Bridge Rectifiers VRRM=100V IF=4.0A
Datasheet:
In Stock: 1.337
-
Stock:
-
1.337 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.077 | Rp39.077 | |
| Rp24.584 | Rp245.840 | |
| Rp16.089 | Rp1.608.900 | |
| Rp12.732 | Rp6.366.000 | |
| Rp11.319 | Rp11.319.000 | |
| Rp10.219 | Rp25.547.500 | |
| Rp9.944 | Rp49.720.000 | |
| Rp9.283 | Rp92.830.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
