KBPC10005-G
Images are for reference only
See Product Specifications
See Product Specifications
750-KBPC10005-G
KBPC10005-G
Mfr.:
Description:
Bridge Rectifiers VR=50V, IO=10A
Bridge Rectifiers VR=50V, IO=10A
Datasheet:
In Stock: 139
-
Stock:
-
139 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp207.860 | Rp207.860 | |
| Rp115.947 | Rp1.159.470 | |
| Rp106.957 | Rp10.695.700 | |
| Rp91.547 | Rp45.773.500 | |
| Rp89.895 | Rp89.895.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 8541100901
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
