MBR2040CGD-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-MBR2040CGD-HF
MBR2040CGD-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 20A TO-263/D2PAK
Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 20A TO-263/D2PAK
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.426 | Rp37.426 | |
| Rp23.483 | Rp234.830 | |
| Rp15.466 | Rp1.546.600 | |
| Rp10.219 | Rp5.109.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp9.283 | Rp7.426.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
