MMSZ4678-HF

Comchip Technology
750-MMSZ4678-HF
MMSZ4678-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 500mW 1.8V SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.948

Stock:
10.948 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp2.807 Rp28.070
Rp1.761 Rp176.100
Rp1.284 Rp642.000
Rp1.137 Rp1.137.000
Full Reel (Order in multiples of 3000)
Rp917 Rp2.751.000
Rp826 Rp4.956.000
Rp697 Rp6.273.000
Rp660 Rp15.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
1.8 V
SMD/SMT
SOD-123-2
500 mW
5 %
7.5 uA
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 7.5 uA
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.75 mm
Zener Current: 7.5 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMSZ4x-HF Zener Diodes

Comchip Technology MMSZ4x-HF Zener Diodes are halogen-free devices featuring planar die construction and 500mW power dissipation. These Zener diodes include a wide Zener reverse voltage range and are ideally suited for automated assembly processes. The MMSZ4x-HF diodes are constructed with SOD-123 molded plastic case. These Zener diodes operate at -55°C to 150°C temperature range. The MMSZ4x-HF diodes offer 0.9V forward voltage and 150°C junction temperature.