MMSZ5235B-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-MMSZ5235B-HF
MMSZ5235B-HF
Mfr.:
Description:
Zener Diodes DIODE ZENER 6.8V 500mW 5% SOD-123
Zener Diodes DIODE ZENER 6.8V 500mW 5% SOD-123
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp3.669 | Rp36.690 | |
| Rp2.238 | Rp223.800 | |
| Rp1.614 | Rp807.000 | |
| Rp1.413 | Rp1.413.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp862 | Rp2.586.000 | |
| Rp771 | Rp4.626.000 | |
| Rp642 | Rp5.778.000 | |
| Rp624 | Rp14.976.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
