P4KE39CA-HF

Comchip Technology
750-P4KE39CA-HF
P4KE39CA-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 33.3V,Bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp6.623 Rp66.230
Rp4.220 Rp422.000
Rp3.431 Rp1.715.500
Rp2.844 Rp2.844.000
Rp2.422 Rp6.055.000
Full Ammo Pack (Order in multiples of 5000)
Rp2.202 Rp11.010.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
33.3 V
Axial
53.9 V
37.05 V
DO-41 (DO-204AL)
7.42 A
400 W
- 55 C
+ 150 C
P4KE39
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.