P4KE6.8A-G
Images are for reference only
See Product Specifications
See Product Specifications
750-P4KE6.8A-G
P4KE6.8A-G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes TVS AXIAL 5.8V 400W
ESD Protection Diodes / TVS Diodes TVS AXIAL 5.8V 400W
Datasheet:
In Stock: 4.208
-
Stock:
-
4.208 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.824 | Rp10.824 | |
| Rp6.623 | Rp66.230 | |
| Rp4.220 | Rp422.000 | |
| Rp3.431 | Rp1.715.500 | |
| Rp2.844 | Rp2.844.000 | |
| Rp2.422 | Rp6.055.000 | |
| Full Ammo Pack (Order in multiples of 5000) | ||
| Rp2.055 | Rp10.275.000 | |
| Rp2.036 | Rp20.360.000 | |
| Rp2.000 | Rp50.000.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
