P6KE250A-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-P6KE250A-HF
P6KE250A-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W, 250V Unidir
ESD Protection Diodes / TVS Diodes 600W, 250V Unidir
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 3000) | ||
| Rp5.540 | Rp16.620.000 | |
| Rp5.339 | Rp32.034.000 | |
| Rp5.210 | Rp46.890.000 | |
| Rp5.155 | Rp123.720.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
