P6KE51A-HF

Comchip Technology
750-P6KE51A-HF
P6KE51A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS AXIAL 43.6V 600W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.595

Stock:
2.595 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.842 Rp12.842
Rp7.870 Rp78.700
Rp5.082 Rp508.200
Rp3.871 Rp1.935.500
Rp3.486 Rp3.486.000
Full Ammo Pack (Order in multiples of 3000)
Rp2.734 Rp8.202.000
Rp2.715 Rp16.290.000
Rp2.697 Rp64.728.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
43.6 V
Axial
70.1 V
48.45 V
DO-15 (DO-204AC)
8.56 A
600 W
- 55 C
+ 150 C
P6KE51
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.