RS1AWF-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-RS1AWF-HF
RS1AWF-HF
Mfr.:
Description:
Rectifiers RECTIFIER FAST RECOVERY 50V 1A SOD-123FL
Rectifiers RECTIFIER FAST RECOVERY 50V 1A SOD-123FL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp4.330 | Rp43.300 | |
| Rp2.752 | Rp275.200 | |
| Rp1.725 | Rp862.500 | |
| Rp1.504 | Rp1.504.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.027 | Rp3.081.000 | |
| Rp917 | Rp5.502.000 | |
| Rp771 | Rp6.939.000 | |
| Rp734 | Rp17.616.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
