S1G-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-S1G-HF
S1G-HF
Mfr.:
Description:
Rectifiers 400V 1A SMA
Rectifiers 400V 1A SMA
Datasheet:
In Stock: 8.610
-
Stock:
-
8.610Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
15.000Expected 18/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.110 | Rp21.100 | |
| Rp1.303 | Rp130.300 | |
| Rp954 | Rp477.000 | |
| Rp734 | Rp734.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp624 | Rp3.120.000 | |
| Rp514 | Rp5.140.000 | |
| Rp459 | Rp11.475.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
