S3T-HF

Comchip Technology
750-S3T-HF
S3T-HF

Mfr.:

Description:
Rectifiers 1300V 3A SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp12.567 Rp125.670
Rp7.815 Rp781.500
Rp5.394 Rp2.697.000
Rp4.531 Rp4.531.000
Full Reel (Order in multiples of 3000)
Rp3.302 Rp9.906.000
Rp3.119 Rp18.714.000
Rp2.917 Rp70.008.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AB
1.3 kV
3 A
Standard Recovery Rectifier
Single
1.1 V
100 A
10 uA
8.3 ms
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.