S3Y-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-S3Y-HF
S3Y-HF
Mfr.:
Description:
Rectifiers 2000V 3A SMC
Rectifiers 2000V 3A SMC
Datasheet:
In Stock: 7.674
-
Stock:
-
7.674 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.997 | Rp19.997 | |
| Rp12.512 | Rp125.120 | |
| Rp8.182 | Rp818.200 | |
| Rp6.311 | Rp3.155.500 | |
| Rp5.706 | Rp5.706.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.917 | Rp14.751.000 | |
| Rp4.531 | Rp27.186.000 | |
| Rp4.293 | Rp38.637.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
