SMBJ10CA-HF

Comchip Technology
750-SMBJ10CA-HF
SMBJ10CA-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 10V 600W SMB BI-DIR
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.090 Rp10.090
Rp6.201 Rp62.010
Rp3.944 Rp394.400
Rp3.156 Rp1.578.000
Rp2.660 Rp2.660.000
Full Reel (Order in multiples of 3000)
Rp2.220 Rp6.660.000
Rp2.018 Rp12.108.000
Rp1.908 Rp17.172.000
Rp1.743 Rp41.832.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
12.3 V
SMB (DO-214AA)
35.3 A
600 W
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.