SMCJ180CA-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-SMCJ180CA-HF
SMCJ180CA-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 180V 1500W SMC BI-DIR
ESD Protection Diodes / TVS Diodes DIODE TVS 180V 1500W SMC BI-DIR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp4.788 | Rp14.364.000 | |
| Rp4.660 | Rp27.960.000 | |
| Rp4.550 | Rp40.950.000 | |
| Rp4.385 | Rp105.240.000 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
