SMF17CA-HF
750-SMF17CA-HF
SMF17CA-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 200W 17V BI-DIRECTIONAL SOD-123FL
ESD Protection Diodes / TVS Diodes DIODE TVS 200W 17V BI-DIRECTIONAL SOD-123FL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp6.128 | Rp61.280 | |
| Rp3.100 | Rp310.000 | |
| Rp2.532 | Rp1.266.000 | |
| Rp1.890 | Rp1.890.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.559 | Rp4.677.000 | |
| Rp1.413 | Rp8.478.000 | |
| Rp1.192 | Rp10.728.000 | |
| Rp1.156 | Rp27.744.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
