SMF36A-HF

Comchip Technology
750-SMF36A-HF
SMF36A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 200W 36V UNI-DIRECTIONAL SOD-123FL
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp6.128 Rp61.280
Rp3.100 Rp310.000
Rp2.532 Rp1.266.000
Rp1.890 Rp1.890.000
Full Reel (Order in multiples of 3000)
Rp1.559 Rp4.677.000
Rp1.413 Rp8.478.000
Rp1.192 Rp10.728.000
Rp1.156 Rp27.744.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SOD-123FL-2
3.44 A
200 W
8 kV
15 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.