SMF4L48CA-HF
750-SMF4L48CA-HF
SMF4L48CA-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 400W 48V BI-DIRECTIONAL SOD-123FL
ESD Protection Diodes / TVS Diodes DIODE TVS 400W 48V BI-DIRECTIONAL SOD-123FL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.623 | Rp8.623 | |
| Rp5.761 | Rp57.610 | |
| Rp3.339 | Rp333.900 | |
| Rp2.587 | Rp1.293.500 | |
| Rp2.220 | Rp2.220.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.835 | Rp5.505.000 | |
| Rp1.669 | Rp10.014.000 | |
| Rp1.431 | Rp12.879.000 | |
| Rp1.358 | Rp32.592.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
