SS510C-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-SS510C-HF
SS510C-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 100V SMC
Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 100V SMC
Datasheet:
In Stock: 674
-
Stock:
-
674 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.281 | Rp21.281 | |
| Rp15.172 | Rp151.720 | |
| Rp9.448 | Rp944.800 | |
| Rp6.513 | Rp3.256.500 | |
| Rp5.467 | Rp5.467.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.908 | Rp11.724.000 | |
| Rp3.559 | Rp21.354.000 | |
| Rp3.541 | Rp31.869.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
