SS810C-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-SS810C-HF
SS810C-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 8A 100V SMC
Schottky Diodes & Rectifiers DIODE SCHOTTKY 8A 100V SMC
Datasheet:
In Stock: 2.695
-
Stock:
-
2.695 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.814 | Rp19.814 | |
| Rp12.163 | Rp121.630 | |
| Rp7.999 | Rp799.900 | |
| Rp6.293 | Rp3.146.500 | |
| Rp5.522 | Rp5.522.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.348 | Rp13.044.000 | |
| Rp4.238 | Rp38.142.000 | |
| Rp4.054 | Rp97.296.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
